895-118-523-212

Heilind Number:EDA895-118-523-212
Manufacturer:EDAC
Manufacturer Number:895-118-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-523-212

Detailed Description

Effortlessly connect your printed circuit boards with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and style. With two rows and a total of 118 positions, it offers ample connectivity for your projects. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding environments. Trust in its quality and performance to elevate your PCB connections to the next level.