895-118-523-502

Heilind Number:EDA895-118-523-502
Manufacturer:EDAC
Manufacturer Number:895-118-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-523-502

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in various environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 118 positions for comprehensive board-to-board connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in both extreme cold and hot conditions. Perfect for a wide range of applications, this connector is a essential component in your electronic projects.