895-118-523-512

Heilind Number:EDA895-118-523-512
Manufacturer:EDAC
Manufacturer Number:895-118-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-523-512

Detailed Description

Enhance connectivity in your PCB assembly with this dual-row Card Edge Connector. Designed for optimal performance, it features 118 positions with a pitch of .1 inches, ensuring precision in signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic systems with this high-quality connector, ideal for demanding applications.