895-118-523-807

Heilind Number:EDA895-118-523-807
Manufacturer:EDAC
Manufacturer Number:895-118-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-523-807

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 118 positions in a 2-row configuration, ensuring efficient data transfer. The sturdy housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity. The straight mount orientation and a row spacing of .2 inches make installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality to streamline your PCB connections with ease.