895-118-523-812

Heilind Number:EDA895-118-523-812
Manufacturer:EDAC
Manufacturer Number:895-118-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-523-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek black finish and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered contact points made of high-quality Copper Alloy, they ensure reliable data transmission. The .1-inch pitch and .2-inch row spacing offer optimal performance, while the 118-position layout caters to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your electronic setups with these essential components, available straight from our diverse range of products.