895-118-524-207

Heilind Number:EDA895-118-524-207
Manufacturer:EDAC
Manufacturer Number:895-118-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-524-207

Detailed Description

Elevate your PCB connectivity with this premium Black Board To Board Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. With two rows and a total of 118 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing streamline installation. Designed for straight mount orientation, it facilitates seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial and commercial settings. Trust in its quality for efficient and secure board-to-board connections.