895-118-524-512

Heilind Number:EDA895-118-524-512
Manufacturer:EDAC
Manufacturer Number:895-118-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-524-512

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it guarantees efficient power transmission with minimal signal interference. The straight mount orientation and 118 positions offer seamless integration, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your electronic projects with this essential component for seamless data transfer.