895-118-524-802

Heilind Number:EDA895-118-524-802
Manufacturer:EDAC
Manufacturer Number:895-118-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it adds a touch of modernity while ensuring seamless data transmission. With an amperage of 3A, it offers reliable power delivery, and its UL 94V-0 Polyphenylene Sulfide housing guarantees durability. This connector boasts two rows of copper alloy contacts with a pitch of .1 inches, providing 118 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for efficient and secure interconnection on your PCBs.