895-118-524-803

Heilind Number:EDA895-118-524-803
Manufacturer:EDAC
Manufacturer Number:895-118-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-524-803

Detailed Description

Experience high-quality connectivity with our Board To Board PCB Connector in sleek Black color. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing for reliable performance. With two rows and 118 positions, it offers ample connection options, while the Copper Alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precision mating, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and technology. Trust in its efficiency and durability for your connectivity needs.