895-118-524-804

Heilind Number:EDA895-118-524-804
Manufacturer:EDAC
Manufacturer Number:895-118-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-524-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 118-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features two rows with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting, secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation and black color for easy installation and organization. Elevate your PCB designs with this essential component.