895-118-524-812

Heilind Number:EDA895-118-524-812
Manufacturer:EDAC
Manufacturer Number:895-118-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of copper alloy contacts, each spaced at .1 inch with a .2-inch row spacing, it offers reliable and efficient power delivery. Boasting 118 positions, this connector caters to even the most demanding setups. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for electronics enthusiasts and professionals alike, this connector is a must-have for seamless PCB integration. Elevate your connectivity game with this essential component.