895-118-525-201

Heilind Number:EDA895-118-525-201
Manufacturer:EDAC
Manufacturer Number:895-118-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-525-201

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for efficiency and reliability, this connector features 118 positions with a pitch of .1 inches and two rows for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our high-quality connector for all your board-to-board PCB connections.