895-118-525-203

Heilind Number:EDA895-118-525-203
Manufacturer:EDAC
Manufacturer Number:895-118-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-525-203

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts spaced at 0.1 inches pitch and 0.2 inches row spacing, it offers a total of 118 positions for efficient data transmission. Its straight mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this connector to optimize your electronic connections with precision and efficiency.