895-118-525-212

Heilind Number:EDA895-118-525-212
Manufacturer:EDAC
Manufacturer Number:895-118-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-525-212

Detailed Description

Enhance your connectivity with this cutting-edge Card Edge Connector, designed for seamless integration within PCB setups. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Its dual-row design, with a pitch of .1 inches and row spacing of .2 inches, offers exceptional performance and versatility. With 118 positions available, you can easily accommodate multiple connections with ease. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your PCB connectivity with this high-quality component.