895-118-525-507

Heilind Number:EDA895-118-525-507
Manufacturer:EDAC
Manufacturer Number:895-118-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-525-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Its sleek black design adds a touch of sophistication, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With two rows of Copper Alloy contacts, it guarantees reliable power transmission at a steady amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating a total of 118 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity game with this essential component.