895-118-525-508

Heilind Number:EDA895-118-525-508
Manufacturer:EDAC
Manufacturer Number:895-118-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-525-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transfer at an amperage of 3A. Featuring 118 positions, it allows for extensive connectivity options, while its straight mount orientation ensures easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your PCB interconnection needs. Elevate your electronic projects with our high-performance Board to Board Card Edge Connector.