895-118-525-807

Heilind Number:EDA895-118-525-807
Manufacturer:EDAC
Manufacturer Number:895-118-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-525-807

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for top-tier performance, this connector boasts 118 positions across 2 rows, ensuring seamless and efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability, even in challenging environments, while the copper alloy contact material optimizes conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are a given. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications.Upgrade your setup today with this essential component.