895-118-525-812

Heilind Number:EDA895-118-525-812
Manufacturer:EDAC
Manufacturer Number:895-118-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-525-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows for enhanced efficiency, with a total of 118 positions for comprehensive connectivity. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether for commercial or industrial applications, this Straight mount orientation connector is the perfect solution for your PCB setup. Elevate your connectivity with this essential component.