895-118-540-201

Heilind Number:EDA895-118-540-201
Manufacturer:EDAC
Manufacturer Number:895-118-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-540-201

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 118 positions with two rows for efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contacts provide reliable conductivity. With a low amperage of 3A, this connector is suitable for various applications. Its straight mount orientation and compact pitch of .1 inch make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this high-quality connector, perfect for professionals and hobbyists alike.