895-118-540-204

Heilind Number:EDA895-118-540-204
Manufacturer:EDAC
Manufacturer Number:895-118-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-540-204

Detailed Description

Enhance your PCB connectivity with our black Board To Board PCB Connector. Featuring a sleek design with two rows of 118 positions, this connector ensures seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your electronic projects with this essential connector.