895-118-540-504

Heilind Number:EDA895-118-540-504
Manufacturer:EDAC
Manufacturer Number:895-118-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-540-504

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, a vital component for seamless integration in electronic devices. Designed for optimum efficiency, this connector features 118 gold-plated contacts in a dual-row arrangement, ensuring reliable data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on the PCB. Crafted from copper alloy, the contacts provide superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance for your connectivity needs.