895-118-541-201

Heilind Number:EDA895-118-541-201
Manufacturer:EDAC
Manufacturer Number:895-118-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-541-201

Detailed Description

Enhance your circuit board connections with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in any setting. With two rows of high-quality Copper Alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers a total of 118 positions for efficient data transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today.