895-118-541-203

Heilind Number:EDA895-118-541-203
Manufacturer:EDAC
Manufacturer Number:895-118-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and safety. With two rows of 118 copper alloy contact positions, each with a precise pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for applications requiring secure and stable card edge connections, this connector is a vital component for your electronic assembly needs.