895-118-541-208

Heilind Number:EDA895-118-541-208
Manufacturer:EDAC
Manufacturer Number:895-118-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-541-208

Detailed Description

Enhance your electronic connections with our sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 118 positions across two rows, allowing for efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments, with a wide temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connectivity. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Its straight mount orientation facilitates easy installation, making it a versatile solution for various applications. Upgrade your PCB connections with this high-performance connector, a must-have for any electronics enthusiast or professional.