895-118-541-212

Heilind Number:EDA895-118-541-212
Manufacturer:EDAC
Manufacturer Number:895-118-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-541-212

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, a must-have component for seamless electronic integration. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in various environments. With two rows of 118 copper alloy contacts and a pitch of .1 inches, this connector offers high-speed data transfer capabilities. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Upgrade your electronic assemblies with this essential connector for efficient and secure connections.