895-118-541-502

Heilind Number:EDA895-118-541-502
Manufacturer:EDAC
Manufacturer Number:895-118-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 118 positions across 2 rows, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch facilitate easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in all environments. With a contact material of Copper Alloy, it offers optimal conductivity, with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and indispensable component for your electronic projects. Upgrade your connectivity solutions with this essential connector.