895-118-541-504

Heilind Number:EDA895-118-541-504
Manufacturer:EDAC
Manufacturer Number:895-118-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-541-504

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 118 positions, allowing for versatile and efficient circuit connections. The black housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Ideal for various applications, this connector provides a reliable solution for your PCB connectivity needs. Elevate your projects with its straight mount orientation and discover seamless and efficient connectivity like never before.