895-118-541-508

Heilind Number:EDA895-118-541-508
Manufacturer:EDAC
Manufacturer Number:895-118-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-541-508

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-To-Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in various operating environments. With a double row layout, copper alloy contact material, and a pitch of .1 inch, this connector offers seamless and efficient data transfer between PCBs. Its 118 positions and straight mount orientation make it ideal for complex circuitry applications. Designed for versatility, it maintains optimal functionality even in extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic projects.