895-118-541-803

Heilind Number:EDA895-118-541-803
Manufacturer:EDAC
Manufacturer Number:895-118-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-541-803

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance black Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures secure and reliable connections. With two rows and a total of 118 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this durable and efficient component.