895-118-541-804

Heilind Number:EDA895-118-541-804
Manufacturer:EDAC
Manufacturer Number:895-118-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts. With a compact pitch of .1 inch and two rows of 118 positions, it ensures seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Choose straight mount orientation for easy installation. Elevate your electronics with this essential connector for seamless board-to-board integration.