895-118-542-203

Heilind Number:EDA895-118-542-203
Manufacturer:EDAC
Manufacturer Number:895-118-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-542-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With two rows and a total of 118 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, it ensures reliable power transmission with a 3A amperage and copper alloy contact material. The .1-inch pitch and .2-inch row spacing guarantee efficient signal transfer. Whether for data or power applications, this connector is designed to excel, even in harsh environments with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.