895-118-542-207

Heilind Number:EDA895-118-542-207
Manufacturer:EDAC
Manufacturer Number:895-118-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-542-207

Detailed Description

Enhance connectivity with our dual-row Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 118 positions with a 0.1-inch pitch, this straight-mount connector ensures efficient data transfer and power distribution. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a row spacing of 0.2 inches and an operating temperature range of -40 to 105°C, it offers flexibility and stability in various applications. Elevate your PCB assembly with this essential component.