895-118-542-508

Heilind Number:EDA895-118-542-508
Manufacturer:EDAC
Manufacturer Number:895-118-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-542-508

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board Card Edge Connector. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both safety and longevity. Featuring two rows of 118 positions each, this connector ensures seamless connectivity in any project. The copper alloy contact material and a pitch of .1 inch provide optimal conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications. Upgrade your connectivity game with this essential component.