895-118-542-512

Heilind Number:EDA895-118-542-512
Manufacturer:EDAC
Manufacturer Number:895-118-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-542-512

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a contact material of Copper Alloy, it guarantees reliable performance. The .1 inch pitch and .2 inch row spacing offer precision in connectivity, while the 118 positions allow for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Choose this connector for optimal functionality in your electronic projects.