895-118-542-802

Heilind Number:EDA895-118-542-802
Manufacturer:EDAC
Manufacturer Number:895-118-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of 118 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation allows for easy installation, making it an essential component for your next project.