895-118-542-803

Heilind Number:EDA895-118-542-803
Manufacturer:EDAC
Manufacturer Number:895-118-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-542-803

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector features two rows of 118 positions each, ensuring seamless and efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable insulation and protection. Engineered with copper alloy contacts, it offers excellent conductivity and stability. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. Designed for straight mount orientation, it is easy to install and provides a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments and applications. Upgrade your PCB assembly with this essential connector, a must-have in any professional setup.