895-118-542-812

Heilind Number:EDA895-118-542-812
Manufacturer:EDAC
Manufacturer Number:895-118-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features two rows of 118 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in any environment. The .1-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation facilitates easy integration. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for enhanced efficiency and connectivity.