895-118-544-512

Heilind Number:EDA895-118-544-512
Manufacturer:EDAC
Manufacturer Number:895-118-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-544-512

Detailed Description

Enhance connectivity in your electronic projects with this high-quality board-to-board PCB connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3A. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows and a total of 118 positions, this connector provides ample space for seamless integration. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees a stable and efficient connection. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.