895-118-544-802

Heilind Number:EDA895-118-544-802
Manufacturer:EDAC
Manufacturer Number:895-118-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-544-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, featuring a sleek black design. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it ensures reliable performance. Boasting two rows and 118 positions, it offers ample connectivity, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees efficiency in various environments. Whether for personal projects or professional use, this connector is a must-have for seamless board-to-board connections.