895-118-544-812

Heilind Number:EDA895-118-544-812
Manufacturer:EDAC
Manufacturer Number:895-118-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-544-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board interfacing. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all applications. Featuring 118 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component, perfect for professional and DIY projects alike.