895-118-555-202

Heilind Number:EDA895-118-555-202
Manufacturer:EDAC
Manufacturer Number:895-118-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-555-202

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various environments. With two rows and a total of 118 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made of robust Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for even the most demanding applications. The pitch of .1 inch and row spacing of .2 inch make for easy and efficient installation. Trust in our connector for secure and efficient board-to-board connections in your electronic designs.