895-118-555-503

Heilind Number:EDA895-118-555-503
Manufacturer:EDAC
Manufacturer Number:895-118-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-555-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a double-row layout with 118 positions for optimal performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this high-quality connector.