895-118-555-508

Heilind Number:EDA895-118-555-508
Manufacturer:EDAC
Manufacturer Number:895-118-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features 118 positions across two rows, ensuring efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery with minimal signal loss. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.