895-118-555-802

Heilind Number:EDA895-118-555-802
Manufacturer:EDAC
Manufacturer Number:895-118-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-555-802

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector in sleek Black. With a high amperage capacity of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding applications. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless data and power transmission across 118 positions. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial projects. Upgrade your connectivity solutions with this high-quality connector.