895-118-555-807

Heilind Number:EDA895-118-555-807
Manufacturer:EDAC
Manufacturer Number:895-118-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-555-807

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector, designed for seamless integration in high-demand environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of 118 copper alloy contacts, each with a pitch of .1 inch, this connector guarantees reliable signal transmission. The straight mount orientation and .2-inch row spacing allow for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any setting. Ideal for a wide range of applications, this connector is a must-have for any professional setup.