895-118-555-808

Heilind Number:EDA895-118-555-808
Manufacturer:EDAC
Manufacturer Number:895-118-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-555-808

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features 118 positions with a dual-row configuration, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both reliability and longevity. The .1-inch pitch and .2-inch row spacing offer easy installation on your PCB, while the straight mount orientation accommodates various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.