895-118-555-812

Heilind Number:EDA895-118-555-812
Manufacturer:EDAC
Manufacturer Number:895-118-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-555-812

Detailed Description

Elevate your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, it features two rows with a spacing of 0.2 inches, accommodating a total of 118 positions with precision. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and 0.1-inch pitch facilitate easy installation, while its robust construction is built to withstand temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, this connector guarantees optimal performance and durability in every connection. Elevate your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, it features two rows with a spacing of 0.2 inches, accommodating a total of 118 positions with precision. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The straight mount orientation and 0.1-inch pitch facilitate easy installation, while its robust construction is built to withstand temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, this connector guarantees optimal performance and durability in every connection.