895-118-556-212

Heilind Number:EDA895-118-556-212
Manufacturer:EDAC
Manufacturer Number:895-118-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-556-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 118 positions and a compact .1-inch pitch, perfect for high-density applications. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in challenging environments. With copper alloy contacts and an amperage of 3A, it guarantees efficient power transmission. Its straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this premium component.