895-118-556-507

Heilind Number:EDA895-118-556-507
Manufacturer:EDAC
Manufacturer Number:895-118-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-556-507

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and reliable Copper Alloy contacts, it guarantees long-lasting quality. With two rows and a total of 118 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing allow for precise and efficient integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further facilitates easy installation. Upgrade your PCB setup with this essential connectivity solution.