895-118-556-508

Heilind Number:EDA895-118-556-508
Manufacturer:EDAC
Manufacturer Number:895-118-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a sleek black design, it ensures seamless power transfer with an amperage of 3A. The housing is made from durable UL 94V-0 Polyphenylene Sulfide, guaranteeing safe and reliable operation. With two rows and a pitch of .1 inches, it offers 118 positions for extensive connectivity. The copper alloy contact material and straight mount orientation further enhance its efficiency. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for optimal performance and connectivity.